LM9036MM-3.3/NOPB | ||
---|---|---|
DigiKey Part Number | LM9036MM-3.3/NOPBTR-ND - Tape & Reel (TR) LM9036MM-3.3/NOPBCT-ND - Cut Tape (CT) LM9036MM-3.3/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM9036MM-3.3/NOPB | |
Description | IC REG LINEAR 3.3V 50MA 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM9036MM-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.40V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.38700 | ¥63.87 |
25 | ¥6.05840 | ¥151.46 |
100 | ¥4.97730 | ¥497.73 |
250 | ¥4.65272 | ¥1,163.18 |
500 | ¥4.11174 | ¥2,055.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.24614 | ¥3,246.14 |
2,000 | ¥3.02970 | ¥6,059.40 |
5,000 | ¥2.87821 | ¥14,391.05 |
10,000 | ¥2.77001 | ¥27,700.10 |
25,000 | ¥2.68344 | ¥67,086.00 |