LM87CIMT | ||
---|---|---|
DigiKey Part Number | LM87CIMT-ND | |
Manufacturer | ||
Manufacturer Product Number | LM87CIMT | |
Description | IC MONITOR SYS HARDWARE 24TSSOP | |
Customer Reference | ||
Detailed Description | Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM87CIMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C Local(Typ), ±4°C Remote(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 2.8V ~ 3.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.01000 | ¥83.01 |
10 | ¥66.42900 | ¥664.29 |
25 | ¥61.44520 | ¥1,536.13 |
122 | ¥53.14254 | ¥6,483.39 |
549 | ¥49.82111 | ¥27,351.79 |
1,037 | ¥46.49971 | ¥48,220.20 |