LM78M05CH | |
---|---|
DigiKey Part Number | 296-50312-ND |
Manufacturer | |
Manufacturer Product Number | LM78M05CH |
Description | IC REG LINEAR 5V 500MA TO39-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM78M05CH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.47000 | ¥145.47 |
10 | ¥133.67300 | ¥1,336.73 |
25 | ¥128.12840 | ¥3,203.21 |
100 | ¥112.89080 | ¥11,289.08 |
250 | ¥107.35068 | ¥26,837.67 |
500 | ¥100.42462 | ¥50,212.31 |