LM75BIMX-5 | ||
---|---|---|
DigiKey Part Number | LM75BIMX-5TR-ND - Tape & Reel (TR) LM75BIMX-5CT-ND - Cut Tape (CT) LM75BIMX-5DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM75BIMX-5 | |
Description | SENSOR DIGITAL -55C-125C 8SOIC | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM75BIMX-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥18.73400 | ¥187.34 |
25 | ¥16.64840 | ¥416.21 |
50 | ¥15.81620 | ¥790.81 |
100 | ¥15.40070 | ¥1,540.07 |
500 | ¥12.90312 | ¥6,451.56 |
1,000 | ¥12.07070 | ¥12,070.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.65445 | ¥29,136.12 |
5,000 | ¥11.23822 | ¥56,191.10 |