Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75BIMMX-3/NOPB

DigiKey Part Number
LM75BIMMX-3/NOPBTR-ND - Tape & Reel (TR)
LM75BIMMX-3/NOPBCT-ND - Cut Tape (CT)
LM75BIMMX-3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM75BIMMX-3/NOPB
Description
SENSOR DIGITAL -55C-125C 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM75BIMMX-3/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Shutdown Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C
Supplier Device Package
8-VSSOP
Voltage - Supply
3V ~ 5.5V
Base Product Number
Resolution
9 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM75BIMM-3+Analog Devices Inc./Maxim Integrated213LM75BIMM-3+-ND¥523.00000Upgrade
LM75BIMM-5+Analog Devices Inc./Maxim Integrated0LM75BIMM-5+-ND¥355.08000Upgrade
MAX7500MUA+Analog Devices Inc./Maxim Integrated116MAX7500MUA+-ND¥543.00000Similar
MAX7500MUA+TAnalog Devices Inc./Maxim Integrated4,398MAX7500MUA+TCT-ND¥543.00000Similar
TCN75-3.3MUAMicrochip Technology114TCN75-3.3MUA-ND¥281.00000Similar
In-Stock: 1,664
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.24000¥14.24
5¥12.60600¥63.03
10¥11.98800¥119.88
25¥11.26640¥281.66
50¥10.77020¥538.51
100¥10.31820¥1,031.82
500¥9.40748¥4,703.74
1,000¥9.06879¥9,068.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥8.52649¥29,842.72
7,000¥8.26093¥57,826.51
10,500¥8.11590¥85,216.95
Manufacturers Standard Package