Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCN75-3.3MUA

DigiKey Part Number
TCN75-3.3MUA-ND
Manufacturer
Manufacturer Product Number
TCN75-3.3MUA
Description
SENSOR DIGITAL -55C-125C 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TCN75-3.3MUA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Manufacturer
Microchip Technology
Accuracy - Highest (Lowest)
±3°C
Packaging
Tube
Test Condition
25°C ~ 100°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
I2C
Supplier Device Package
8-MSOP
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
8 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.98000¥13.98
25¥11.66080¥291.52
100¥11.16450¥1,116.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.