
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM74700MDDFREP | |
---|---|
DigiKey Part Number | 296-LM74700MDDFREPTR-ND - Tape & Reel (TR) 296-LM74700MDDFREPCT-ND - Cut Tape (CT) 296-LM74700MDDFREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74700MDDFREP |
Description | ENHANCED LOW IQ IDEAL DIODE CONT |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LM74700MDDFREP Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 450 ns | |
Current - Output (Max) | - | |
Current - Supply | 80 µA | |
Voltage - Supply | 3.2V ~ 65V | |
Applications | General Purpose | |
Operating Temperature | -50°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
In-Stock: 4,001
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.25000 | ¥43.25 |
10 | ¥32.97200 | ¥329.72 |
25 | ¥30.41280 | ¥760.32 |
100 | ¥27.59960 | ¥2,759.96 |
250 | ¥26.25824 | ¥6,564.56 |
500 | ¥25.44978 | ¥12,724.89 |
1,000 | ¥24.78432 | ¥24,784.32 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.96216 | ¥71,886.48 |
You May Also Be Interested InSee All
15 Items