
LM73605RNPR | |
|---|---|
DigiKey Part Number | 296-49518-2-ND - Tape & Reel (TR) 296-49518-1-ND - Cut Tape (CT) 296-49518-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LM73605RNPR |
Description | IC REG BUCK ADJ 5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM73605RNPR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 30-WQFN (6x4) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM73605QRNPRQ1 | Texas Instruments | 4,300 | 296-49517-1-ND | ¥57.15000 | Parametric Equivalent |
| LM73605QRNPTQ1 | Texas Instruments | 458 | 296-47932-1-ND | ¥65.83000 | Parametric Equivalent |
| LM73605QURNPRQ1 | Texas Instruments | 2,982 | 296-LM73605QURNPRQ1CT-ND | ¥57.15000 | Parametric Equivalent |
| LM73605RNPT | Texas Instruments | 583 | 296-47478-1-ND | ¥58.06000 | Parametric Equivalent |
| AP64500SP-13 | Diodes Incorporated | 15,919 | 31-AP64500SP-13CT-ND | ¥19.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.21000 | ¥49.21 |
| 10 | ¥37.68600 | ¥376.86 |
| 25 | ¥34.80360 | ¥870.09 |
| 100 | ¥31.63520 | ¥3,163.52 |
| 250 | ¥30.41804 | ¥7,604.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥27.53925 | ¥82,617.75 |


