Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 30-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM73605QURNPRQ1

DigiKey Part Number
296-LM73605QURNPRQ1TR-ND - Tape & Reel (TR)
296-LM73605QURNPRQ1CT-ND - Cut Tape (CT)
296-LM73605QURNPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM73605QURNPRQ1
Description
IC REG BUCK ADJ 5A 30WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 30-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
34.2V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
350kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.5V
Supplier Device Package
30-WQFN (6x4)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM73605QRNPRQ1Texas Instruments4,300296-49517-1-ND¥57.15000Parametric Equivalent
LM73605QRNPTQ1Texas Instruments458296-47932-1-ND¥65.83000Parametric Equivalent
LM73605RNPRTexas Instruments2,704296-49518-1-ND¥49.21000Parametric Equivalent
LM73605RNPTTexas Instruments583296-47478-1-ND¥58.06000Parametric Equivalent
In-Stock: 2,982
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.15000¥57.15
10¥43.98000¥439.80
25¥40.69160¥1,017.29
100¥37.07520¥3,707.52
250¥35.89676¥8,974.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥32.40030¥97,200.90
Manufacturers Standard Package