Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5110-3M/NOPB

DigiKey Part Number
LM5110-3M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM5110-3M/NOPB
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM5110-3M/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.2V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
3A, 5A
Packaging
Tube
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
14ns, 12ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
3.5V ~ 14V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 449
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.06000¥25.06
10¥18.72300¥187.23
95¥15.46400¥1,469.08
190¥14.80895¥2,813.70
285¥14.48091¥4,127.06
570¥13.99979¥7,979.88
1,045¥13.64945¥14,263.68
2,565¥13.22864¥33,931.46
5,035¥12.97560¥65,332.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.