LM5045MH/NOPB | |
---|---|
DigiKey Part Number | LM5045MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5045MH/NOPB |
Description | IC OFFLINE SW FULL-BRG 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge Topology Up to 2MHz 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5045MH/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Full-Bridge | |
Voltage - Supply (Vcc/Vdd) | 14V ~ 100V | |
Duty Cycle | - | |
Frequency - Switching | Up to 2MHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | Frequency Control, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.77000 | ¥48.77 |
10 | ¥43.77500 | ¥437.75 |
48 | ¥41.38125 | ¥1,986.30 |
144 | ¥35.86347 | ¥5,164.34 |
288 | ¥34.02451 | ¥9,799.06 |
528 | ¥30.53000 | ¥16,119.84 |
1,008 | ¥25.74822 | ¥25,954.21 |
2,544 | ¥24.46081 | ¥62,228.30 |