
LM5008ASD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM5008ASD/NOPBTR-ND - Tape & Reel (TR) 296-LM5008ASD/NOPBCT-ND - Cut Tape (CT) 296-LM5008ASD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5008ASD/NOPB |
Description | IC REG BUCK ADJ 350MA 8WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM5008ASD/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 75V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 50kHz ~ 1.1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (4x4) |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 95V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53015DGS | Texas Instruments | 2,400 | TPS53015DGS-ND | ¥26.71000 | Similar |
| LM5008ASDX/NOPB | Texas Instruments | 5,516 | LM5008ASDX/NOPBCT-ND | ¥30.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.31000 | ¥36.31 |
| 10 | ¥27.52300 | ¥275.23 |
| 25 | ¥25.32280 | ¥633.07 |
| 100 | ¥22.90380 | ¥2,290.38 |
| 250 | ¥21.74976 | ¥5,437.44 |
| 500 | ¥21.70014 | ¥10,850.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.48205 | ¥20,482.05 |
| 2,000 | ¥20.01100 | ¥40,022.00 |
| 3,000 | ¥19.77513 | ¥59,325.39 |


