
LM5008AEVAL/NOPB | |
|---|---|
DigiKey Part Number | LM5008AEVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5008AEVAL/NOPB |
Description | EVAL BOARD FOR LM5008A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM5008A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Texas Instruments | Voltage - Input 8V ~ 75V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 130kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM5008A |
Voltage - Output 5V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |




