Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5008AMM/NOPB

DigiKey Part Number
296-LM5008AMM/NOPBTR-ND - Tape & Reel (TR)
296-LM5008AMM/NOPBCT-ND - Cut Tape (CT)
296-LM5008AMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5008AMM/NOPB
Description
IC REG BUCK ADJ 350MA 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5008AMM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
75V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
50kHz ~ 1.1MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-VSSOP
Voltage - Input (Min)
6V
Base Product Number
Voltage - Input (Max)
95V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,542
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.31000¥36.31
10¥27.52300¥275.23
25¥25.32280¥633.07
100¥22.90380¥2,290.38
250¥21.74976¥5,437.44
500¥21.70014¥10,850.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.48205¥20,482.05
2,000¥20.01100¥40,022.00
3,000¥19.77513¥59,325.39
Manufacturers Standard Package