LM4941TMX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-48578-2-ND - Tape & Reel (TR) 296-48578-1-ND - Cut Tape (CT) 296-48578-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4941TMX/NOPB | |
Description | IC AMP CLSS AB MONO 1.54W 9DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 9-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4941TMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.54W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-DSBGA | |
Package / Case | 9-WFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.07000 | ¥80.70 |
25 | ¥7.66080 | ¥191.52 |
100 | ¥6.29330 | ¥629.33 |
250 | ¥5.88280 | ¥1,470.70 |
500 | ¥5.19882 | ¥2,599.41 |
1,000 | ¥4.10426 | ¥4,104.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.83065 | ¥11,491.95 |
6,000 | ¥3.63911 | ¥21,834.66 |
15,000 | ¥3.50230 | ¥52,534.50 |