LM4941SDX/NOPB | ||
---|---|---|
DigiKey Part Number | LM4941SDX/NOPBTR-ND - Tape & Reel (TR) LM4941SDX/NOPBCT-ND - Cut Tape (CT) LM4941SDX/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM4941SDX/NOPB | |
Description | IC AMP CLASS AB MONO 1.54W 8WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-WSON (3x2.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4941SDX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.54W x 1 @ 8Ohm | |
Voltage - Supply | 2.4V ~ 5.5V | |
Features | Depop, Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-WSON (3x2.5) | |
Package / Case | 8-WFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.02200 | ¥90.22 |
25 | ¥8.56720 | ¥214.18 |
100 | ¥7.03710 | ¥703.71 |
250 | ¥6.57800 | ¥1,644.50 |
500 | ¥5.81320 | ¥2,906.60 |
1,000 | ¥4.58935 | ¥4,589.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥3.12256 | ¥14,051.52 |
9,000 | ¥2.96643 | ¥26,697.87 |
13,500 | ¥2.85491 | ¥38,541.28 |