LM4862M | ||
---|---|---|
DigiKey Part Number | 296-36334-5-ND | |
Manufacturer | ||
Manufacturer Product Number | LM4862M | |
Description | IC AMP CLASS AB MONO 825MW 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM4862M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 825mW x 1 @ 8Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥16.47600 | ¥164.76 |
95 | ¥13.24558 | ¥1,258.33 |
285 | ¥12.43730 | ¥3,544.63 |
570 | ¥10.88256 | ¥6,203.06 |
1,045 | ¥9.01693 | ¥9,422.69 |
2,565 | ¥8.39507 | ¥21,533.35 |
5,035 | ¥8.08416 | ¥40,703.75 |