LM48580TL/NOPB | ||
---|---|---|
DigiKey Part Number | LM48580TL/NOPBTR-ND - Tape & Reel (TR) LM48580TL/NOPBCT-ND - Cut Tape (CT) LM48580TL/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM48580TL/NOPB | |
Description | IC AMP CLASS H MONO 12DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class H 12-DSBGA (2x2.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM48580TL/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class H | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Differential Inputs, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 12-DSBGA (2x2.5) | |
Package / Case | 12-WFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥13.07700 | ¥130.77 |
25 | ¥12.33360 | ¥308.34 |
100 | ¥10.50800 | ¥1,050.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.86696 | ¥2,466.74 |
500 | ¥8.63344 | ¥4,316.72 |
1,250 | ¥7.15343 | ¥8,941.79 |
2,500 | ¥6.66011 | ¥16,650.28 |
6,250 | ¥6.41343 | ¥40,083.94 |
12,500 | ¥6.16676 | ¥77,084.50 |