LM4808LDBD | |
---|---|
DigiKey Part Number | LM4808LDBD-ND |
Manufacturer | |
Manufacturer Product Number | LM4808LDBD |
Description | BOARD EVALUATION LM4808LD |
Customer Reference | |
Detailed Description | LM4808 Boomer® Headphones, 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4808LDBD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 150mW x 2 @ 16Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | LM4808 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,455.85000 | ¥1,455.85 |