
LM4562MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35279-2-ND - Tape & Reel (TR) 296-35279-1-ND - Cut Tape (CT) 296-35279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4562MAX/NOPB |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4562MAX/NOPB Models |
Category | Current - Supply 10mA (x2 Channels) |
Mfr | Current - Output / Channel 26 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 34 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 55 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 nA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL062CDT | STMicroelectronics | 4,352 | 497-2194-1-ND | ¥3.31000 | Similar |
| TL082BCDT | STMicroelectronics | 5,006 | 497-11988-1-ND | ¥8.52000 | Similar |
| TL082BIYDT | STMicroelectronics | 41,367 | 497-10230-1-ND | ¥6.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.87000 | ¥71.87 |
| 10 | ¥55.73200 | ¥557.32 |
| 25 | ¥51.70400 | ¥1,292.60 |
| 100 | ¥47.27790 | ¥4,727.79 |
| 250 | ¥46.24716 | ¥11,561.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥41.74297 | ¥104,357.43 |









