LM4562HABD | |
---|---|
DigiKey Part Number | LM4562HABD-ND |
Manufacturer | |
Manufacturer Product Number | LM4562HABD |
Description | BOARD EVALUATION LM4562HA |
Customer Reference | |
Detailed Description | LM4562 2 - Dual Channels per IC Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LM4562HABD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 2 - Dual | |
Amplifier Type | Audio | |
Output Type | Single-Ended | |
Slew Rate | 20V/µs | |
Current - Output / Channel | 26 mA | |
Current - Supply (Main IC) | 10 mA | |
Voltage - Supply, Single/Dual (±) | ±2.5V ~ 17V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM4562 | |
Base Product Number |