


LM4050AEM3-2.0/NOPB | |
|---|---|
DigiKey Part Number | LM4050AEM3-2.0/NOPBTR-ND - Tape & Reel (TR) LM4050AEM3-2.0/NOPBCT-ND - Cut Tape (CT) LM4050AEM3-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AEM3-2.0/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AEM3-2.0/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 34µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A20IDBZR | Texas Instruments | 2,917 | 296-20857-1-ND | ¥16.04000 | Similar |
| LM4040B20IDBZR | Texas Instruments | 9,173 | 296-20870-1-ND | ¥22.25000 | Similar |
| LM4040B20IDBZT | Texas Instruments | 883 | 296-32108-1-ND | ¥22.25000 | Similar |
| LM4040C20IDBZR | Texas Instruments | 3,025 | 296-20884-1-ND | ¥9.31000 | Similar |
| LM4040C20IDBZT | Texas Instruments | 584 | 296-32112-1-ND | ¥10.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥20.10400 | ¥201.04 |
| 25 | ¥18.42240 | ¥460.56 |
| 100 | ¥16.57640 | ¥1,657.64 |
| 250 | ¥15.69580 | ¥3,923.95 |
| 500 | ¥15.46242 | ¥7,731.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.18938 | ¥42,568.14 |

