Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040C20IDBZT

DigiKey Part Number
296-32112-2-ND - Tape & Reel (TR)
296-32112-1-ND - Cut Tape (CT)
296-32112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040C20IDBZT
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C20IDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.048V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 584
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.83000¥10.83
10¥7.83400¥78.34
25¥7.08720¥177.18
100¥6.26520¥626.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥5.87200¥1,468.00
500¥5.63510¥2,817.55
750¥5.51651¥4,137.38
1,250¥5.38503¥6,731.29
1,750¥5.30817¥9,289.30
2,500¥5.23430¥13,085.75
Manufacturers Standard Package

Other Suppliers on DigiKey

7,172In Stock
Ships from Rochester Electronics, LLC