Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4040B20IDBZR

DigiKey Part Number
296-20870-2-ND - Tape & Reel (TR)
296-20870-1-ND - Cut Tape (CT)
296-20870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040B20IDBZR
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040B20IDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.048V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,173
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.25000¥22.25
10¥16.55700¥165.57
25¥15.14080¥378.52
100¥13.57770¥1,357.77
250¥12.83340¥3,208.35
500¥12.53930¥6,269.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.55911¥34,677.33
6,000¥11.33578¥68,014.68
Manufacturers Standard Package

Other Suppliers on DigiKey

6,733In Stock
Ships from Rochester Electronics, LLC