
LM4041DIM7-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041DIM7-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041DIM7-1.2/NOPBCT-ND - Cut Tape (CT) LM4041DIM7-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DIM7-1.2/NOPB |
Description | IC VREF SHUNT 1% SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041DIM7-1.2/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 20µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.225V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041B12IDCKR | Texas Instruments | 3,719 | 296-20913-1-ND | ¥14.22000 | Similar |
| LM4041DH5TA | Diodes Incorporated | 5,245 | LM4041DH5TADICT-ND | ¥4.55000 | Direct |
| LM4041AECT-1.2 | STMicroelectronics | 771 | 497-12834-1-ND | ¥11.16000 | Similar |
| LM4041BECT-1.2 | STMicroelectronics | 775 | 497-12836-1-ND | ¥7.53000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.80400 | ¥38.04 |
| 25 | ¥3.41040 | ¥85.26 |
| 100 | ¥2.97790 | ¥297.79 |
| 250 | ¥2.77168 | ¥692.92 |
| 500 | ¥2.64714 | ¥1,323.57 |
| 1,000 | ¥2.54468 | ¥2,544.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.41799 | ¥7,253.97 |
| 6,000 | ¥2.35601 | ¥14,136.06 |
| 9,000 | ¥2.32495 | ¥20,924.55 |
| 15,000 | ¥2.29057 | ¥34,358.55 |
| 21,000 | ¥2.27046 | ¥47,679.66 |
| 30,000 | ¥2.25114 | ¥67,534.20 |

