Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4040QAIM3-2.5/NOPB

DigiKey Part Number
296-51277-2-ND - Tape & Reel (TR)
296-51277-1-ND - Cut Tape (CT)
296-51277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040QAIM3-2.5/NOPB
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040QAIM3-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
35µVrms
Manufacturer
Texas Instruments
Current - Cathode
65 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Grade
Automotive
Reference Type
Shunt
Qualification
AEC-Q100
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
15 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
100ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040BIM3-2.5/V+TAnalog Devices Inc./Maxim Integrated2,390175-LM4040BIM3-2.5/V+TCT-ND¥36.80000Similar
LM4040CYM3-2.5-TRMicrochip Technology8,363576-1046-1-ND¥3.23000Similar
LM4040DYM3-2.5-TRMicrochip Technology9,236576-1047-1-ND¥2.98000Similar
In-Stock: 986
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.59000¥20.59
10¥15.30800¥153.08
25¥13.98960¥349.74
100¥12.53650¥1,253.65
250¥11.97164¥2,992.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.41450¥11,414.50
2,000¥11.12298¥22,245.96
3,000¥10.97707¥32,931.21
5,000¥10.81530¥54,076.50
7,000¥10.72076¥75,045.32
Manufacturers Standard Package