Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040DEM3-2.5/NOPB

DigiKey Part Number
LM4040DEM3-2.5/NOPBTR-ND - Tape & Reel (TR)
LM4040DEM3-2.5/NOPBCT-ND - Cut Tape (CT)
LM4040DEM3-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040DEM3-2.5/NOPB
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040DEM3-2.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
150ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
73 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040A25IDBZRTexas Instruments5,537296-20859-1-ND¥34.98000Similar
LM4040A25IDBZTTexas Instruments691296-32102-1-ND¥32.91000Similar
LM4040B25IDBZRTexas Instruments3,494296-20872-1-ND¥16.21000Similar
LM4040B25IDBZTTexas Instruments1,551296-32109-1-ND¥22.25000Similar
LM4040C25IDBZRTexas Instruments1,208296-17937-1-ND¥7.61000Similar
In-Stock: 2,439
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.93700¥49.37
25¥4.44280¥111.07
100¥3.89850¥389.85
250¥3.63848¥909.62
500¥3.48200¥1,741.00
1,000¥3.35307¥3,353.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.19385¥9,581.55
6,000¥3.11593¥18,695.58
9,000¥3.07692¥27,692.28
15,000¥3.03367¥45,505.05
21,000¥3.00843¥63,177.03
Manufacturers Standard Package