LM4040CIZ-2.5/LFT8 | |
---|---|
DigiKey Part Number | 296-LM4040CIZ-2.5/LFT8TR-ND - Tape & Reel (TR) 296-LM4040CIZ-2.5/LFT8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040CIZ-2.5/LFT8 |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIZ-2.5/LFT8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.14900 | ¥61.49 |
25 | ¥5.77960 | ¥144.49 |
100 | ¥4.71660 | ¥471.66 |
250 | ¥4.38080 | ¥1,095.20 |
500 | ¥3.72826 | ¥1,864.13 |
1,000 | ¥2.98257 | ¥2,982.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.70298 | ¥5,405.96 |
6,000 | ¥2.51656 | ¥15,099.36 |
10,000 | ¥2.42336 | ¥24,233.60 |