


LM4040CEM3-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-38732-2-ND - Tape & Reel (TR) 296-38732-1-ND - Cut Tape (CT) 296-38732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CEM3-3.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CEM3-3.0/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A30IDBZR | Texas Instruments | 4,414 | 296-20861-1-ND | ¥18.19000 | Similar |
| LM4040B30IDBZT | Texas Instruments | 443 | 296-49725-1-ND | ¥26.23000 | Similar |
| LM4040C30IDBZR | Texas Instruments | 10,059 | 296-20887-1-ND | ¥7.88000 | Similar |
| LM4040C30IDBZT | Texas Instruments | 6,351 | 296-32115-1-ND | ¥9.51000 | Similar |
| LM4040D30IDBZR | Texas Instruments | 15,026 | 296-19437-1-ND | ¥8.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.28500 | ¥62.85 |
| 25 | ¥5.67000 | ¥141.75 |
| 100 | ¥4.99760 | ¥499.76 |
| 250 | ¥4.67716 | ¥1,169.29 |
| 500 | ¥4.48400 | ¥2,242.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.32479 | ¥4,324.79 |
| 2,000 | ¥4.19388 | ¥8,387.76 |
| 3,000 | ¥4.12830 | ¥12,384.90 |
| 5,000 | ¥4.05564 | ¥20,278.20 |
| 7,000 | ¥4.01318 | ¥28,092.26 |
| 10,000 | ¥3.97233 | ¥39,723.30 |

