


LM4040C30IDBZR | |
|---|---|
DigiKey Part Number | 296-20887-2-ND - Tape & Reel (TR) 296-20887-1-ND - Cut Tape (CT) 296-20887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C30IDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C30IDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 82 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.88000 | ¥7.88 |
| 10 | ¥5.65800 | ¥56.58 |
| 25 | ¥5.09240 | ¥127.31 |
| 100 | ¥4.47460 | ¥447.46 |
| 250 | ¥4.17884 | ¥1,044.71 |
| 500 | ¥4.00084 | ¥2,000.42 |
| 1,000 | ¥3.86280 | ¥3,862.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.67302 | ¥11,019.06 |
| 6,000 | ¥3.58439 | ¥21,506.34 |
| 9,000 | ¥3.54002 | ¥31,860.18 |
| 15,000 | ¥3.49083 | ¥52,362.45 |
| 21,000 | ¥3.46210 | ¥72,704.10 |










