


LM4040C30IDBZT | |
|---|---|
DigiKey Part Number | 296-32115-2-ND - Tape & Reel (TR) 296-32115-1-ND - Cut Tape (CT) 296-32115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C30IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C30IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 82 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥6.88100 | ¥68.81 |
| 25 | ¥6.21560 | ¥155.39 |
| 100 | ¥5.48880 | ¥548.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.14128 | ¥1,285.32 |
| 500 | ¥4.93222 | ¥2,466.11 |
| 750 | ¥4.82736 | ¥3,620.52 |
| 1,250 | ¥4.71125 | ¥5,889.06 |
| 1,750 | ¥4.64339 | ¥8,125.93 |
| 2,500 | ¥4.57810 | ¥11,445.25 |

