LM4040C25QDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 509
Unit Price: ¥9.40000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 9,650
Unit Price: ¥8.27000
Datasheet

Similar


Texas Instruments
In Stock: 33,958
Unit Price: ¥21.13000
Datasheet

Similar


Texas Instruments
In Stock: 16,094
Unit Price: ¥19.52000
Datasheet

Similar


Texas Instruments
In Stock: 25,445
Unit Price: ¥12.82000
Datasheet

Similar


Texas Instruments
In Stock: 6,526
Unit Price: ¥12.82000
Datasheet

Similar


Texas Instruments
In Stock: 23,217
Unit Price: ¥7.79000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥7.79000
Datasheet

Similar


Texas Instruments
In Stock: 2,439
Unit Price: ¥6.95000
Datasheet

Similar


Texas Instruments
In Stock: 3,962
Unit Price: ¥6.95000
Datasheet

Similar


Texas Instruments
In Stock: 12,008
Unit Price: ¥5.54000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥5.54000
Datasheet

Similar


Texas Instruments
In Stock: 2,208
Unit Price: ¥7.11000
Datasheet

Similar


Texas Instruments
In Stock: 44,818
Unit Price: ¥3.89000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040C25QDBZRG4

DigiKey Part Number
LM4040C25QDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040C25QDBZRG4
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C25QDBZRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Current - Cathode
80 µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040CEM3-2.5/NOPBTexas Instruments509LM4040CEM3-2.5/NOPBCT-ND¥9.40000Direct
LM4040C25QDBZRTexas Instruments9,650296-17939-1-ND¥8.27000MFR Recommended
LM4040AIM3-2.5/NOPBTexas Instruments33,958LM4040AIM3-2.5/NOPBCT-ND¥21.13000Similar
LM4040AIM3X-2.5/NOPBTexas Instruments16,094LM4040AIM3X-2.5/NOPBCT-ND¥19.52000Similar
LM4040BIM3-2.5/NOPBTexas Instruments25,445LM4040BIM3-2.5/NOPBCT-ND¥12.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes