


LM4040BIM3X-2.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040BIM3X-2.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4040BIM3X-2.0/NOPBCT-ND - Cut Tape (CT) 296-LM4040BIM3X-2.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM3X-2.0/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM3X-2.0/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C20IDBZR | Texas Instruments | 3,025 | 296-20884-1-ND | ¥9.31000 | Similar |
| LM4040C20IDBZT | Texas Instruments | 84 | 296-32112-1-ND | ¥11.82000 | Similar |
| LM4040C20QDBZR | Texas Instruments | 580 | 296-20886-1-ND | ¥14.31000 | Similar |
| LM4040C20QDBZT | Texas Instruments | 404 | 296-32113-1-ND | ¥15.22000 | Similar |
| LM4040D20IDBZR | Texas Instruments | 24,080 | 296-20899-1-ND | ¥5.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥9.37000 | ¥93.70 |
| 25 | ¥8.50480 | ¥212.62 |
| 100 | ¥7.55130 | ¥755.13 |
| 250 | ¥7.09700 | ¥1,774.25 |
| 500 | ¥6.82292 | ¥3,411.46 |
| 1,000 | ¥6.75675 | ¥6,756.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.31894 | ¥18,956.82 |
| 6,000 | ¥6.18265 | ¥37,095.90 |
| 9,000 | ¥6.11438 | ¥55,029.42 |


