


LM4040C20QDBZR | |
|---|---|
DigiKey Part Number | 296-20886-2-ND - Tape & Reel (TR) 296-20886-1-ND - Cut Tape (CT) 296-20886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C20QDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C20QDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3X-2.0/NOPB | Texas Instruments | 5,972 | 296-LM4040AIM3X-2.0/NOPBCT-ND | ¥19.52000 | Similar |
| LM4040CIM3-2.0/NOPB | Texas Instruments | 23,850 | LM4040CIM3-2.0/NOPBCT-ND | ¥7.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.31000 | ¥14.31 |
| 10 | ¥10.47800 | ¥104.78 |
| 25 | ¥9.52360 | ¥238.09 |
| 100 | ¥8.47260 | ¥847.26 |
| 250 | ¥7.97160 | ¥1,992.90 |
| 500 | ¥7.66976 | ¥3,834.88 |
| 1,000 | ¥7.62982 | ¥7,629.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.11437 | ¥21,343.11 |
| 6,000 | ¥6.96418 | ¥41,785.08 |
| 9,000 | ¥6.88897 | ¥62,000.73 |

