Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040CIM3-2.0/NOPB

DigiKey Part Number
LM4040CIM3-2.0/NOPBTR-ND - Tape & Reel (TR)
LM4040CIM3-2.0/NOPBCT-ND - Cut Tape (CT)
LM4040CIM3-2.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040CIM3-2.0/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIM3-2.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
35µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
65 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.048V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,850
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.19000¥7.19
10¥5.16000¥51.60
25¥4.64440¥116.11
100¥4.07790¥407.79
250¥3.80816¥952.04
500¥3.64542¥1,822.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.51152¥3,511.52
2,000¥3.40129¥6,802.58
3,000¥3.34607¥10,038.21
5,000¥3.28493¥16,424.65
7,000¥3.24916¥22,744.12
10,000¥3.21480¥32,148.00
Manufacturers Standard Package