


LM4040B10IDBZR | |
|---|---|
DigiKey Part Number | 296-20869-2-ND - Tape & Reel (TR) 296-20869-1-ND - Cut Tape (CT) 296-20869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B10IDBZR |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B10IDBZR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 180µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 125 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040BIM3-10.0/NOPB | Texas Instruments | 7,770 | LM4040BIM3-10.0/NOPBCT-ND | ¥14.89000 | Similar |
| LM4040DIM3X-10/NOPB | Texas Instruments | 5,188 | 296-43127-1-ND | ¥5.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥7.12900 | ¥71.29 |
| 25 | ¥6.44400 | ¥161.10 |
| 100 | ¥5.69220 | ¥569.22 |
| 250 | ¥5.33416 | ¥1,333.54 |
| 500 | ¥5.11846 | ¥2,559.23 |
| 1,000 | ¥5.01063 | ¥5,010.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.72145 | ¥14,164.35 |
| 6,000 | ¥4.61409 | ¥27,684.54 |
| 9,000 | ¥4.56032 | ¥41,042.88 |
| 15,000 | ¥4.50079 | ¥67,511.85 |


