


LM4040DIM3X-10/NOPB | |
|---|---|
DigiKey Part Number | 296-43127-2-ND - Tape & Reel (TR) 296-43127-1-ND - Cut Tape (CT) 296-43127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3X-10/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3X-10/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 180µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 110 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.85400 | ¥38.54 |
| 25 | ¥3.46000 | ¥86.50 |
| 100 | ¥3.02020 | ¥302.02 |
| 250 | ¥2.81148 | ¥702.87 |
| 500 | ¥2.68544 | ¥1,342.72 |
| 1,000 | ¥2.58164 | ¥2,581.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.45343 | ¥7,360.29 |
| 6,000 | ¥2.39071 | ¥14,344.26 |
| 9,000 | ¥2.35928 | ¥21,233.52 |
| 15,000 | ¥2.32449 | ¥34,867.35 |
| 21,000 | ¥2.30414 | ¥48,386.94 |
| 30,000 | ¥2.28458 | ¥68,537.40 |

