Direct
Direct
Direct
Direct
MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040A50IDBZTG4 | |
|---|---|
DigiKey Part Number | LM4040A50IDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040A50IDBZTG4 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040A50IDBZTG4 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 95 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3-5.0/NOPB | Texas Instruments | 30,033 | LM4040AIM3-5.0/NOPBCT-ND | ¥21.13000 | Direct |
| LM4040AIM3X-5.0/NOPB | Texas Instruments | 8,996 | LM4040AIM3X-5.0/NOPBCT-ND | ¥21.13000 | Direct |
| LM4050AIM3-5.0/NOPB | Texas Instruments | 16,281 | LM4050AIM3-5.0/NOPBCT-ND | ¥20.01000 | Direct |
| LM4050AIM3X-5.0/NOPB | Texas Instruments | 0 | 296-43283-1-ND | ¥17.20000 | Direct |
| LM4040A50IDBZT | Texas Instruments | 6,358 | 296-32105-1-ND | ¥41.36000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥22.63332 | ¥5,658.33 |
| 500 | ¥21.91798 | ¥10,958.99 |
| 750 | ¥21.55999 | ¥16,169.99 |
| 1,250 | ¥21.16325 | ¥26,454.06 |
| 1,750 | ¥20.93131 | ¥36,629.79 |
| 2,500 | ¥20.70830 | ¥51,770.75 |


