


LM4050AEM3-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4050AEM3-5.0/NOPBTR-ND - Tape & Reel (TR) LM4050AEM3-5.0/NOPBCT-ND - Cut Tape (CT) LM4050AEM3-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AEM3-5.0/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AEM3-5.0/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 90 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A50IDBZR | Texas Instruments | 2,453 | 296-20865-1-ND | ¥70.00000 | Similar |
| LM4040A50IDBZT | Texas Instruments | 6,358 | 296-32105-1-ND | ¥166.00000 | Similar |
| LM4040B50IDBZR | Texas Instruments | 1,577 | 296-20878-1-ND | ¥43.00000 | Similar |
| LM4040B50IDBZT | Texas Instruments | 338 | 296-32111-1-ND | ¥97.00000 | Similar |
| LM4040C50IDBZR | Texas Instruments | 6,014 | 296-20892-1-ND | ¥34.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥20.09600 | ¥200.96 |
| 25 | ¥18.42240 | ¥460.56 |
| 100 | ¥16.57560 | ¥1,657.56 |
| 250 | ¥15.69580 | ¥3,923.95 |
| 500 | ¥15.46208 | ¥7,731.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.18903 | ¥42,567.09 |

