


LM4040CEM3-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040CEM3-5.0/NOPBTR-ND - Tape & Reel (TR) LM4040CEM3-5.0/NOPBCT-ND - Cut Tape (CT) LM4040CEM3-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CEM3-5.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CEM3-5.0/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 83 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.28500 | ¥62.85 |
| 25 | ¥5.67000 | ¥141.75 |
| 100 | ¥4.99760 | ¥499.76 |
| 250 | ¥4.67716 | ¥1,169.29 |
| 500 | ¥4.48400 | ¥2,242.00 |
| 1,000 | ¥4.36532 | ¥4,365.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.12830 | ¥12,384.90 |
| 6,000 | ¥4.03213 | ¥24,192.78 |
| 9,000 | ¥3.98397 | ¥35,855.73 |
| 15,000 | ¥3.93061 | ¥58,959.15 |
| 21,000 | ¥3.89943 | ¥81,888.03 |

