


LM4040A20IDBZT | |
|---|---|
DigiKey Part Number | 296-39018-2-ND - Tape & Reel (TR) 296-39018-1-ND - Cut Tape (CT) 296-39018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040A20IDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040A20IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040AIM3-2.0/NOPB | Texas Instruments | 12,197 | LM4040AIM3-2.0/NOPBCT-ND | ¥21.13000 | Direct |
| LM4040AIM3X-2.0/NOPB | Texas Instruments | 5,972 | 296-LM4040AIM3X-2.0/NOPBCT-ND | ¥19.52000 | Direct |
| LM4050AEM3-2.0/NOPB | Texas Instruments | 3,848 | LM4050AEM3-2.0/NOPBCT-ND | ¥26.79000 | Upgrade |
| LM4040BIM3-2.0/NOPB | Texas Instruments | 3,937 | LM4040BIM3-2.0/NOPBCT-ND | ¥12.82000 | Similar |
| LM4040BIM3X-2.0/NOPB | Texas Instruments | 924 | 296-LM4040BIM3X-2.0/NOPBCT-ND | ¥12.82000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.91000 | ¥32.91 |
| 10 | ¥24.84300 | ¥248.43 |
| 25 | ¥22.83200 | ¥570.80 |
| 100 | ¥20.61540 | ¥2,061.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥19.55888 | ¥4,889.72 |
| 500 | ¥18.92192 | ¥9,460.96 |
| 750 | ¥18.60308 | ¥13,952.31 |
| 1,250 | ¥18.24977 | ¥22,812.21 |
| 1,750 | ¥18.04319 | ¥31,575.58 |
| 2,500 | ¥17.84464 | ¥44,611.60 |


