
LM397MF | |
|---|---|
DigiKey Part Number | LM397MFTR-ND - Tape & Reel (TR) LM397MFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM397MF |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM397MF Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 13mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Quiescent (Max) 2mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM397MF/NOPB | Texas Instruments | 10,433 | LM397MF/NOPBCT-ND | ¥11.08000 | Direct |
| MIC6270YM5-TR | Microchip Technology | 23,374 | 576-1315-1-ND | ¥3.72000 | Similar |
| NCS2202SN1T1G | onsemi | 2,849 | 488-NCS2202SN1T1GCT-ND | ¥5.46000 | Similar |
| TA75S393F,LF | Toshiba Semiconductor and Storage | 93,867 | TA75S393FLFCT-ND | ¥2.48000 | Similar |
| TS391RILT | STMicroelectronics | 46,017 | 497-11276-1-ND | ¥6.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.39000 | ¥14.39 |
| 10 | ¥10.54400 | ¥105.44 |
| 25 | ¥9.57960 | ¥239.49 |
| 100 | ¥8.52530 | ¥852.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.51480 | ¥7,514.80 |
| 2,000 | ¥7.26882 | ¥14,537.64 |
| 3,000 | ¥7.14564 | ¥21,436.92 |
| 5,000 | ¥7.00911 | ¥35,045.55 |
| 7,000 | ¥6.92934 | ¥48,505.38 |
| 10,000 | ¥6.85254 | ¥68,525.40 |





