
MIC6270YM5-TR | |
|---|---|
DigiKey Part Number | 576-1315-2-ND - Tape & Reel (TR) 576-1315-1-ND - Cut Tape (CT) 576-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC6270YM5-TR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6270YM5-TR Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Microchip Technology | Current - Input Bias (Max) 0.25µA @ 5V |
Series | Current - Output (Typ) 20mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 1.2mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS391IYLT | STMicroelectronics | 76,565 | 497-10245-1-ND | ¥11.49000 | Similar |
| TS391SN2T1G | onsemi | 15,966 | TS391SN2T1GOSCT-ND | ¥4.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 25 | ¥3.66840 | ¥91.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.99778 | ¥8,993.34 |










