LM395T/NOPB | ||
---|---|---|
DigiKey Part Number | LM395T/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM395T/NOPB | |
Description | TRANS NPN 36V 2.2A TO220-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 36 V 2.2 A Through Hole TO-220-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM395T/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 36 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
45 | ¥23.67600 | ¥1,065.42 |
135 | ¥20.29326 | ¥2,739.59 |
540 | ¥18.03817 | ¥9,740.61 |
1,035 | ¥15.44521 | ¥15,985.79 |
2,025 | ¥14.54334 | ¥29,450.26 |
5,040 | ¥13.95284 | ¥70,322.31 |