LM395T/ELLI326 | ||
---|---|---|
DigiKey Part Number | 296-LM395T/ELLI326-ND | |
Manufacturer | ||
Manufacturer Product Number | LM395T/ELLI326 | |
Description | PROTOTYPE | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor 36 V Through Hole TO-220-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 36 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Frequency - Transition | - | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |