LM385M/NOPB | |
---|---|
DigiKey Part Number | LM385M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM385M/NOPB |
Description | IC VREF SHUNT ADJ 2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±2% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 5.3 V | |
Current - Output | 20 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 55 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.76000 | ¥87.60 |
95 | ¥6.82800 | ¥648.66 |
285 | ¥6.38239 | ¥1,818.98 |
570 | ¥5.64019 | ¥3,214.91 |
1,045 | ¥4.45281 | ¥4,653.19 |
2,565 | ¥4.15593 | ¥10,659.96 |
5,035 | ¥3.94814 | ¥19,878.88 |