LM385M-2.5/NOPB | ||
---|---|---|
DigiKey Part Number | LM385M-2.5/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM385M-2.5/NOPB | |
Description | IC VREF SHUNT 3% 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | LM385M-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.71200 | ¥97.12 |
95 | ¥7.57074 | ¥719.22 |
285 | ¥7.07702 | ¥2,016.95 |
570 | ¥6.25423 | ¥3,564.91 |
1,045 | ¥4.93755 | ¥5,159.74 |
2,565 | ¥4.60837 | ¥11,820.47 |
5,035 | ¥4.37797 | ¥22,043.08 |