
LM3671TL-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3671TL-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LM3671TL-3.3/NOPBCT-ND - Cut Tape (CT) 296-LM3671TL-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3671TL-3.3/NOPB |
Description | IC REG BUCK 3.3V 600MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3671TL-3.3/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2108ACBZ-3.3-R7 | Analog Devices Inc. | 2,986 | ADP2108ACBZ-3.3-R7CT-ND | ¥20.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.05000 | ¥15.05 |
| 10 | ¥11.08200 | ¥110.82 |
| 25 | ¥10.07960 | ¥251.99 |
| 100 | ¥8.97790 | ¥897.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.45160 | ¥2,112.90 |
| 500 | ¥8.13470 | ¥4,067.35 |
| 750 | ¥7.97603 | ¥5,982.02 |
| 1,250 | ¥7.80013 | ¥9,750.16 |
| 1,750 | ¥7.69738 | ¥13,470.41 |
| 2,500 | ¥7.59850 | ¥18,996.25 |






