
LM34CAZ/NOPB | |
|---|---|
DigiKey Part Number | LM34CAZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM34CAZ/NOPB |
Description | SENSOR ANALOG -40F-230F TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°F ~ 230°F 10mV/°F TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM34CAZ/NOPB Models |
Category | Resolution 10mV/°F |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1°F (±2°F) |
Packaging Box | Test Condition 77°F (230°F) |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Sensor Type Analog, Local | Mounting Type Through Hole |
Sensing Temperature - Local -40°F ~ 230°F | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Output Type Analog Voltage | Supplier Device Package TO-92-3 |
Voltage - Supply 4V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM34CZ/NOPB | Texas Instruments | 2,054 | LM34CZ/NOPB-ND | ¥78.32000 | Similar |
| TMP35GT9Z | Analog Devices Inc. | 545 | 505-TMP35GT9Z-ND | ¥45.82000 | Similar |
| TMP36GT9Z | Analog Devices Inc. | 11,820 | 505-TMP36GT9Z-ND | ¥14.72000 | Similar |
| TMP37FT9Z | Analog Devices Inc. | 6,204 | 505-TMP37FT9Z-ND | ¥15.88000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.23000 | ¥100.23 |
| 5 | ¥90.90400 | ¥454.52 |
| 10 | ¥87.42200 | ¥874.22 |
| 25 | ¥83.27880 | ¥2,081.97 |
| 50 | ¥80.44220 | ¥4,022.11 |
| 100 | ¥77.84130 | ¥7,784.13 |
| 500 | ¥72.60280 | ¥36,301.40 |




