Signal Conditioner Current, Voltage, Resistance, Temperature DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-I3P

DigiKey Part Number
5880-DR-I3P-ND
Manufacturer
Manufacturer Product Number
DR-I3P
Description
ISOLATED SIGNAL TRANSMITTER, AC/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage, Resistance, Temperature DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Range
4 ~ 20mA, 0 ~ 10V
Manufacturer
Omega
Isolation
2300V
Packaging
Bulk
Features
Excitation Supply
Part Status
Active
Voltage - Supply
18 ~ 265VAC/DC
Type
Signal Conditioner
Mounting Type
DIN Rail
Input Type
Current, Voltage, Resistance, Temperature
Termination Style
Screw Terminal
Input Range (Current, Voltage)
4 ~ 20mA
Operating Temperature
0°C ~ 50°C
Output Type
Current, Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,284.06000¥2,284.06
Manufacturers Standard Package